


TES 2N-0512 | |
---|---|
DigiKey Part Number | 1951-2470-ND |
Manufacturer | |
Manufacturer Product Number | TES 2N-0512 |
Description | DC DC CONVERTER 12V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 165mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 2N-0512 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 165mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $207.86000 | $207.86 |