
TES 1-1222 | |
---|---|
DigiKey Part Number | 1951-2456-ND |
Manufacturer | |
Manufacturer Product Number | TES 1-1222 |
Description | DC DC CONVERTER +/-12V 960MW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 40mA, 40mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 1-1222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 40mA, 40mA | |
Power (Watts) | 960 mW | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.54" L x 0.31" W x 0.28" H (13.7mm x 8.0mm x 7.0mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.87000 | $64.87 |
10 | $60.01400 | $600.14 |
25 | $58.72840 | $1,468.21 |
50 | $57.77580 | $2,888.79 |
100 | $56.83740 | $5,683.74 |
250 | $55.61736 | $13,904.34 |
500 | $54.71120 | $27,355.60 |