
TES 1-1211V | |
---|---|
DigiKey Part Number | 1951-2617-ND |
Manufacturer | |
Manufacturer Product Number | TES 1-1211V |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 1-1211V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module, 10 Leads | |
Size / Dimension | 0.64" L x 0.31" W x 0.31" H (16.3mm x 8.0mm x 8.0mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.86000 | $87.86 |
10 | $80.44300 | $804.43 |
25 | $78.72360 | $1,968.09 |
50 | $77.44620 | $3,872.31 |
100 | $76.18660 | $7,618.66 |
250 | $74.55096 | $18,637.74 |
500 | $73.33588 | $36,667.94 |