


TES 1-1210V | |
---|---|
DigiKey Part Number | 1951-2454-ND |
Manufacturer | |
Manufacturer Product Number | TES 1-1210V |
Description | DC DC CONVERTER 3.3V 858MW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 260mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 1-1210V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 260mA | |
Power (Watts) | 858 mW | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 73% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module, 10 Leads | |
Size / Dimension | 0.64" L x 0.31" W x 0.31" H (16.3mm x 8.0mm x 8.0mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $88.08000 | $88.08 |