


TES 1-0510 | |
|---|---|
DigiKey Part Number | 1951-1896-ND |
Manufacturer | |
Manufacturer Product Number | TES 1-0510 |
Description | DC DC CONVERTER 3.3V 990MW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 300mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 1-0510 Models |
Category | Power (Watts) 990 mW |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 73% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.54" L x 0.31" W x 0.28" H (13.7mm x 8.0mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.51000 | $54.51 |
| 5 | $52.47000 | $262.35 |
| 10 | $51.62300 | $516.23 |
| 30 | $50.30200 | $1,509.06 |
| 50 | $49.69740 | $2,484.87 |
| 100 | $48.89080 | $4,889.08 |
| 250 | $47.84188 | $11,960.47 |
| 500 | $47.06266 | $23,531.33 |


