




TEP 160-2415WIR | |
|---|---|
DigiKey Part Number | 1951-3048-ND |
Manufacturer | |
Manufacturer Product Number | TEP 160-2415WIR |
Description | DC DC CONVERTER 24V 144W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 6A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 160-2415WIR Models |
Category | Power (Watts) 144 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Box | Features Remote On/Off, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 9-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,941.10000 | $1,941.10 |
| 5 | $1,868.71400 | $9,343.57 |
| 10 | $1,838.29500 | $18,382.95 |
| 25 | $1,798.79200 | $44,969.80 |




