TEP 150-2415WI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEP 150-2415WI
TEP 150WI
TEP 150WI
TRACO Power TMDC  DC/DC Converters | Digi-Key Daily

TEP 150-7212WI

DigiKey Part Number
TEP150-7212WI-ND
Manufacturer
Manufacturer Product Number
TEP 150-7212WI
Description
DC/DC CONVERTER 12V 150W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12V 12.5A 160V Input
Datasheet
 Datasheet
EDA/CAD Models
TEP 150-7212WI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
43V
Voltage - Input (Max)
160V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12.5A
Power (Watts)
150W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial), Railway
Efficiency
88%
Operating Temperature
-40°C ~ 75°C
Mounting Type
Chassis Mount
Size / Dimension
3.86" L x 2.07" W x 1.60" H (98.0mm x 52.6mm x 40.6mm)
Approval Agency
CB, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,118.36000$2,118.36
Manufacturers Standard Package