



TEP 100-2415-CMF | |
|---|---|
DigiKey Part Number | TEP100-2415-CMF-ND |
Manufacturer | |
Manufacturer Product Number | TEP 100-2415-CMF |
Description | DC/DC CONVERTER 24V 101W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 4.2A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 100-2415-CMF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 101W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.35" L x 2.40" W x 1.53" H (85.1mm x 61.0mm x 38.9mm) | |
Approval Agency | cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,181.16000 | $2,181.16 |
| 5 | $2,099.77200 | $10,498.86 |
| 10 | $2,065.57800 | $20,655.78 |
| 25 | $2,021.18360 | $50,529.59 |



