Isolated Module DC DC Converter 1 Output 28V 3.6A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 28V 3.6A 9V - 18V Input
TEP 100 Series
TEP-100
TEP-100

TEP 100-1216

DigiKey Part Number
TEP100-1216-ND
Manufacturer
Manufacturer Product Number
TEP 100-1216
Description
DC DC CONVERTER 28V 101W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 3.6A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TEP 100-1216 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
101 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Box
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 75°C
Type
Isolated Module
Efficiency
90%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
9-DIP Module
Voltage - Input (Max)
18V
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
3.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,446.98000$1,446.98
5$1,392.98600$6,964.93
10$1,370.33500$13,703.35
25$1,340.89720$33,522.43
50$1,319.02120$65,951.06
Manufacturers Standard Package