TEN 60-4815WIR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEN 60-4815WIR
Traco Power TEN 60WIR DC-DC Converter
TEL 12 WI - Ultra small 12 Watt DC-DC Converters

TEN 60-4822WIR

DigiKey Part Number
1951-TEN60-4822WIR-ND
Manufacturer
Manufacturer Product Number
TEN 60-4822WIR
Description
DC DC CONVERTER +/-12V 60W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 2.5A, 2.5A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 60-4822WIR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.5A, 2.5A
Power (Watts)
60 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
92%
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
2.00" L x 1.60" W x 1.00" H (50.8mm x 40.7mm x 25.4mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,158.33000$1,158.33
5$1,120.06200$5,600.31