Isolated Module DC DC Converter 1 Output 5V 12A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 12A 36V - 75V Input
E-gnition Hamburg team

TEN 60-4811

DigiKey Part Number
1951-1584-ND
Manufacturer
Manufacturer Product Number
TEN 60-4811
Description
DC DC CONVERTER 5V 60W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 12A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 60-4811 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12A
Power (Watts)
60 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm)
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 205
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$893.92000$893.92
5$860.59400$4,302.97
10$846.60100$8,466.01
25$828.42800$20,710.70
50$814.92340$40,746.17
100$801.62500$80,162.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.