



TEN 60-2423WIR | |
---|---|
DigiKey Part Number | 1951-TEN60-2423WIR-ND |
Manufacturer | |
Manufacturer Product Number | TEN 60-2423WIR |
Description | DC DC CONVERTER +/-15V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 2A, 2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 60-2423WIR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A, 2A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.00" L x 1.60" W x 1.00" H (50.8mm x 40.7mm x 25.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,116.04000 | $1,116.04 |
5 | $1,078.26800 | $5,391.34 |