


TEN 5-4822WI | |
---|---|
DigiKey Part Number | 1951-2203-ND |
Manufacturer | |
Manufacturer Product Number | TEN 5-4822WI |
Description | DC DC CONVERTER +/-12V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 5-4822WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $264.39000 | $264.39 |
5 | $239.84400 | $1,199.22 |
10 | $230.44200 | $2,304.42 |
30 | $224.81733 | $6,744.52 |
50 | $206.09620 | $10,304.81 |
100 | $193.94460 | $19,394.46 |
250 | $185.56860 | $46,392.15 |