


TEN 30-4812 | |
---|---|
DigiKey Part Number | 1951-1547-ND |
Manufacturer | |
Manufacturer Product Number | TEN 30-4812 |
Description | DC DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 30-4812 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $572.12000 | $572.12 |
10 | $520.07300 | $5,200.73 |
25 | $508.91560 | $12,722.89 |
50 | $500.62580 | $25,031.29 |
100 | $492.46290 | $49,246.29 |
250 | $408.92460 | $102,231.15 |