TEN 3-0522
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEN 3-0522
E-gnition Hamburg team

TEN 3-4811

DigiKey Part Number
1951-2647-ND
Manufacturer
Manufacturer Product Number
TEN 3-4811
Description
DC DC CONVERTER 5V 2.5W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 500mA 36V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 3-4811 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
2.5 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
79%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 7 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Approval Agency
CB, cCSAus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$161.59000$161.59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.