


TEN 3-2410WIN | |
|---|---|
DigiKey Part Number | 1951-2161-ND |
Manufacturer | |
Manufacturer Product Number | TEN 3-2410WIN |
Description | DC DC CONVERTER 3.3V 2.5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 750mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 3-2410WIN Models |
Category | Power (Watts) 2.5 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 77% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 23-DIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, cCSAus |
Current - Output (Max) 750mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $126.94000 | $126.94 |
| 5 | $122.18800 | $610.94 |
| 10 | $120.21500 | $1,202.15 |
| 30 | $117.13433 | $3,514.03 |
| 50 | $115.72920 | $5,786.46 |
| 100 | $113.84640 | $11,384.64 |
| 250 | $111.40132 | $27,850.33 |
| 500 | $109.58356 | $54,791.78 |






