


TEN 3-1223N | |
---|---|
DigiKey Part Number | TEN3-1223N-ND |
Manufacturer | |
Manufacturer Product Number | TEN 3-1223N |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 3-1223N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cCSAus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $135.00000 | $135.00 |
10 | $127.90100 | $1,279.01 |
25 | $125.16280 | $3,129.07 |
50 | $123.12940 | $6,156.47 |
100 | $121.12650 | $12,112.65 |
250 | $118.52432 | $29,631.08 |
500 | $116.59096 | $58,295.48 |