TEN-25-2411
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEN-25-2411
E-gnition Hamburg team

TEN 25-2411

DigiKey Part Number
1951-2985-ND
Manufacturer
Manufacturer Product Number
TEN 25-2411
Description
DC DC CONVERTER 5V 25W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 5A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 25-2411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5A
Power (Watts)
25 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
7-DIP Module, 6 Leads
Size / Dimension
2.00" L x 1.60" W x 0.37" H (50.8mm x 40.6mm x 9.5mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$621.49000$621.49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.