TEN 20-2423WIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEN 20-2423WIN
E-gnition Hamburg team

TEN 20-2423WIN

DigiKey Part Number
1951-2131-ND
Manufacturer
Manufacturer Product Number
TEN 20-2423WIN
Description
DC DC CONVERTER +/-15V 20W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 665mA, 665mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 20-2423WIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
665mA, 665mA
Power (Watts)
20 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 304
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$526.85000$526.85
10$462.40000$4,624.00
25$452.48680$11,312.17
50$445.11740$22,255.87
100$437.85840$43,785.84
250$362.61960$90,654.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.