



TEC 3-0912 | |
|---|---|
DigiKey Part Number | 1951-1446-ND |
Manufacturer | |
Manufacturer Product Number | TEC 3-0912 |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 4.5V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEC 3-0912 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $115.59000 | $115.59 |
| 5 | $111.30200 | $556.51 |
| 10 | $109.50200 | $1,095.02 |
| 30 | $106.69867 | $3,200.96 |
| 50 | $105.41780 | $5,270.89 |
| 100 | $103.70270 | $10,370.27 |
| 250 | $101.47600 | $25,369.00 |
| 500 | $99.82052 | $49,910.26 |











