Isolated Module DC DC Converter 1 Output 15V 333mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDN 5-4813WISM

DigiKey Part Number
TDN5-4813WISM-ND
Manufacturer
Manufacturer Product Number
TDN 5-4813WISM
Description
DC DC CONVERTER 15V 5W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 333mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TDN 5-4813WISM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.6 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 75°C (With Derating)
Part Status
Active
Efficiency
83%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
7-SMD Module, 6 Leads
Voltage - Input (Min)
18V
Size / Dimension
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
Voltage - Input (Max)
75V
Approval Agency
UL
Voltage - Output 1
Standard Number
60950-1; 62368-1
Current - Output (Max)
333mA
Base Product Number
Power (Watts)
5 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$239.41000$239.41
5$230.51400$1,152.57
10$226.76500$2,267.65
30$220.95833$6,628.75
50$218.30380$10,915.19
100$214.74800$21,474.80
250$210.13168$52,532.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.