
TDN 3-2421WISM | |
|---|---|
DigiKey Part Number | TDN3-2421WISM-ND |
Manufacturer | |
Manufacturer Product Number | TDN 3-2421WISM |
Description | DC DC CONVERTER +/-5V 3W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 3-2421WISM Models |
Category | Current - Output (Max) 300mA, 300mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 70°C |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 9V | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 7-SMD Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $217.38000 | $217.38 |
| 5 | $209.30200 | $1,046.51 |
| 10 | $205.90700 | $2,059.07 |
| 30 | $200.63467 | $6,019.04 |
| 50 | $198.22360 | $9,911.18 |
| 100 | $194.99670 | $19,499.67 |
| 250 | $190.80424 | $47,701.06 |



