TDN 3-1210WISM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TDN 3-1210WISM
E-gnition Hamburg team

TDN 3-2415WISM

DigiKey Part Number
TDN3-2415WISM-ND
Manufacturer
Manufacturer Product Number
TDN 3-2415WISM
Description
DC DC CONVERTER 24V 3W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 125mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TDN 3-2415WISM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
125mA
Power (Watts)
3 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 70°C
Efficiency
82%
Mounting Type
Surface Mount
Package / Case
7-SMD Module, 6 Leads
Size / Dimension
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$211.48000$211.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.