
TDN 3-1215WISM | |
|---|---|
DigiKey Part Number | TDN3-1215WISM-ND |
Manufacturer | |
Manufacturer Product Number | TDN 3-1215WISM |
Description | DC DC CONVERTER 24V 3W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 3-1215WISM Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 7-SMD Module, 6 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 125mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $207.84000 | $207.84 |
| 5 | $200.14400 | $1,000.72 |
| 10 | $196.89700 | $1,968.97 |
| 30 | $191.85433 | $5,755.63 |
| 50 | $189.55000 | $9,477.50 |
| 100 | $186.46440 | $18,646.44 |
| 250 | $182.45612 | $45,614.03 |



