Isolated Module DC DC Converter 1 Output 5V 200mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 200mA 18V - 75V Input
E-gnition Hamburg team

TDN 1-4811WI

DigiKey Part Number
1951-2902-ND
Manufacturer
Manufacturer Product Number
TDN 1-4811WI
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TDN 1-4811WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 90°C
Type
Isolated Module
Efficiency
78%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
7-DIP Module, 6 Leads
Voltage - Input (Max)
75V
Size / Dimension
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$143.30000$143.30
5$138.02200$690.11
10$135.77800$1,357.78
30$132.30300$3,969.09
50$130.71360$6,535.68
100$128.58670$12,858.67
250$125.82480$31,456.20
500$123.77206$61,886.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.