


TDN 1-1210WISM | |
|---|---|
DigiKey Part Number | TDN1-1210WISM-ND |
Manufacturer | |
Manufacturer Product Number | TDN 1-1210WISM |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 300mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 1-1210WISM Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Isolated Module | Efficiency 77% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 7-SMD Module, 6 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $161.80000 | $161.80 |
| 5 | $155.79800 | $778.99 |
| 10 | $153.27300 | $1,532.73 |
| 30 | $149.35167 | $4,480.55 |
| 50 | $147.55780 | $7,377.89 |
| 100 | $145.15630 | $14,515.63 |
| 250 | $142.03728 | $35,509.32 |
| 500 | $139.71946 | $69,859.73 |


