
TBLC 90-124 | |
|---|---|
DigiKey Part Number | TBLC90-124-ND |
Manufacturer | |
Manufacturer Product Number | TBLC 90-124 |
Description | AC/DC DIN RAIL SUPPLY 24V 90W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 3.75A |
Datasheet | Datasheet |
EDA/CAD Models | TBLC 90-124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3.75A | |
Power (Watts) | 90W | |
Voltage - Isolation | 3 kV | |
Applications | Household Appliances, Industrial, ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 2.15" L x 3.54" W x 3.52" H (54.6mm x 89.9mm x 89.4mm) | |
Approval Agency | CB, CE, cULus, cURus, SIQ | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $825.27000 | $825.27 |
| 10 | $725.35000 | $7,253.50 |
| 25 | $689.03400 | $17,225.85 |
| 50 | $662.77780 | $33,138.89 |
| 100 | $637.51980 | $63,751.98 |














