AC DIN Rail Power Supply 1 Output 5V 4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBLC 25-105

DigiKey Part Number
TBLC25-105-ND
Manufacturer
Manufacturer Product Number
TBLC 25-105
Description
AC/DC DIN RAIL SUPPLY 5V 20W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 5V 4A
Datasheet
 Datasheet
EDA/CAD Models
TBLC 25-105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20W
Manufacturer
Traco Power
Voltage - Isolation
3 kV
Series
Applications
Household Appliances, Industrial, ITE (Commercial)
Packaging
Box
Efficiency
82%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, IP20, Universal Input
Number of Outputs
1
Size / Dimension
2.15" L x 1.42" W x 3.52" H (54.6mm x 36.1mm x 89.4mm)
AC Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CE, cULus, cURus, SIQ
Voltage - Output 1
5V
Base Product Number
Current - Output (Max)
4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$529.30000$529.30
10$465.18900$4,651.89
25$441.89560$11,047.39
50$425.05820$21,252.91
100$408.86180$40,886.18
Manufacturers Standard Package