
TBLC 06-105 | |
---|---|
DigiKey Part Number | TBLC06-105-ND |
Manufacturer | |
Manufacturer Product Number | TBLC 06-105 |
Description | AC/DC DIN RAIL SUPPLY 5V 6W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TBLC 06-105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6W | |
Voltage - Isolation | 3 kV | |
Applications | Household Appliances, Industrial, ITE (Commercial) | |
Efficiency | 74% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 2.15" L x 0.71" W x 3.52" H (54.6mm x 18.0mm x 89.4mm) | |
Approval Agency | CB, CE, cULus, cURus, SIQ | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $362.29000 | $362.29 |
10 | $324.34100 | $3,243.41 |