



TBA 1-0523E | |
|---|---|
DigiKey Part Number | 1951-3388-ND |
Manufacturer | |
Manufacturer Product Number | TBA 1-0523E |
Description | DC DC CONVERTER +/-15V 990MW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TBA 1-0523E Models |
Category | Current - Output (Max) 33mA, 33mA |
Mfr | Power (Watts) 990 mW |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 95°C (With Derating) |
Number of Outputs 2 | Efficiency 82% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 2 -15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBM-0515D | Recom Power | 26 | RBM-0515D-ND | $69.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.67000 | $30.67 |
| 5 | $29.17000 | $145.85 |
| 10 | $28.57000 | $285.70 |
| 30 | $27.63233 | $828.97 |
| 50 | $27.20820 | $1,360.41 |
| 100 | $26.64260 | $2,664.26 |
| 250 | $25.91320 | $6,478.30 |
| 500 | $25.37484 | $12,687.42 |

