
SP250B2 | |
|---|---|
DigiKey Part Number | 290-1972-ND |
Manufacturer | |
Manufacturer Product Number | SP250B2 |
Description | OSCOPE PRB X1/X10 250MHZ 1M/10M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1:1, 10:1 Passive 250MHz 78.740" (2000.00mm) Oscilloscope Probe Test Lead 1M, 10M Input Resistance CAT II 150V, 300V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 1:1, 10:1 | |
Bandwidth | 250MHz | |
Resistance - Input | 1M, 10M | |
Voltage - Max | CAT II 150V, 300V | |
Capacitance - Input | 47pF, 14pF | |
Cable Length | 78.740" (2000.00mm) | |
Color | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $512.12000 | $512.12 |
| 5 | $488.91600 | $2,444.58 |
| 10 | $479.23100 | $4,792.31 |
| 25 | $466.72160 | $11,668.04 |
| 50 | $457.47220 | $22,873.61 |
| 100 | $448.40230 | $44,840.23 |










