NC6BR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC6BR

DigiKey Part Number
290-1097-ND
Manufacturer
Manufacturer Product Number
NC6BR
Description
TEST LEAD NANO PINCER TO SOCKET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Nano Pincer To Socket, Round, 0.025" (0.64mm) Test Lead 25VDC 6 Leads and Clips, Black and Red, 1 Ground, Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
Packaging
Bulk
Part Status
Active
Configuration
Grabber, Hook to Socket
1st Connector
Nano Pincer
2nd Connector
Socket, Round, 0.025" (0.64mm)
Cable Length
-
Contents
6 Leads and Clips, Black and Red, 1 Ground, Black
Material - Insulation
-
Wire Gauge
-
Voltage - Rated
25VDC
Current Rating (Amps)
300 mA
Temperature Range
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,152.48000$1,152.48
6$1,094.43000$6,566.58
12$1,072.73250$12,872.79
30$1,044.72300$31,341.69
54$1,027.13259$55,465.16
Manufacturers Standard Package