
MC6 | |
---|---|
DigiKey Part Number | 290-1117-ND |
Manufacturer | |
Manufacturer Product Number | MC6 |
Description | TEST LEAD MICRO PINCER TO SOCKET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Micro Pincer To Socket, Round, 0.025" (0.64mm) Test Lead 25VDC 6 Leads, Black and Red, 6 Clips, Multiple, 1 Ground, Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Grabber, Hook to Socket | |
1st Connector | Micro Pincer | |
2nd Connector | Socket, Round, 0.025" (0.64mm) | |
Cable Length | - | |
Contents | 6 Leads, Black and Red, 6 Clips, Multiple, 1 Ground, Black | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | 25VDC | |
Current Rating (Amps) | 300 mA | |
Temperature Range | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $553.44000 | $553.44 |
6 | $525.58500 | $3,153.51 |
12 | $515.17250 | $6,182.07 |
30 | $501.72400 | $15,051.72 |
54 | $493.28130 | $26,637.19 |
102 | $484.30225 | $49,398.83 |