
CK12M | |
---|---|
DigiKey Part Number | CK12M-ND |
Manufacturer | |
Manufacturer Product Number | CK12M |
Description | RIGHT ANGLE VERSION OF CK11M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Contact, Ribbon -58 ~ 500°F (-50 ~ 260°C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Surface | |
Tip Type | Contact, Ribbon | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -58 ~ 500°F (-50 ~ 260°C) | |
Cable Length | 39.370" (1000.00mm) | |
Cable Insulation | Polyurethane | |
Plug Color | Yellow | |
Probe Length | 4.000" (101.60mm) | |
Probe Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $322.94000 | $322.94 |
5 | $308.27200 | $1,541.36 |
10 | $302.16400 | $3,021.64 |
25 | $294.27760 | $7,356.94 |
50 | $288.44600 | $14,422.30 |
100 | $282.72970 | $28,272.97 |
250 | $275.34524 | $68,836.31 |