
A034R | |
|---|---|
DigiKey Part Number | 290-1507-ND |
Manufacturer | |
Manufacturer Product Number | A034R |
Description | CROC CLIP INSULATED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Insulated Crocodile, Safety, Small Test Clip 0.280" (7.11mm) 50V |
Datasheet | Datasheet |
Category | Voltage - Rated 50V |
Manufacturer TPI (Test Products Int) | Insulation Insulated |
Series | Color Red |
Packaging Bulk | Length 2.244" (57.00mm) |
Part Status Active | Termination Banana, Female Socket (Jack) |
Type Crocodile, Safety, Small | Quantity 1 Piece |
Jaw Opening 0.280" (7.11mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $31.12340 | $1,556.17 |



