
343C5 | |
---|---|
DigiKey Part Number | 290-343C5-ND |
Manufacturer | |
Manufacturer Product Number | 343C5 |
Description | DELUXE TEST LEAD SET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handheld -50°C ~ 1350°C Thermocouple Thermometer LCD C°/F° Auto Off, Hold, Min/Max |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -50°C ~ 1350°C | |
Display Type | LCD | |
Input Type | Thermocouple | |
Features | Auto Off, Hold, Min/Max | |
Probe Type | K | |
Battery Cell Size | - | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,806.91000 | $1,806.91 |