
AC37F | |
---|---|
DigiKey Part Number | 3008-AC37F-ND |
Manufacturer | |
Manufacturer Product Number | AC37F |
Description | SMD-8, 60V / 550MA, SSR RELAY SP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 1.6 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.85000 | $43.85 |
10 | $39.06800 | $390.68 |
45 | $36.21956 | $1,629.88 |
90 | $34.97800 | $3,148.02 |
135 | $34.27030 | $4,626.49 |
270 | $33.09430 | $8,935.46 |
540 | $31.95737 | $17,256.98 |
1,035 | $30.92517 | $32,007.55 |