
AB38S-Q-R1 | |
---|---|
DigiKey Part Number | 3008-AB38S-Q-R1TR-ND - Tape & Reel (TR) 3008-AB38S-Q-R1CT-ND - Cut Tape (CT) 3008-AB38S-Q-R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB38S-Q-R1 |
Description | SOP-4, 600V / 80MA, SSR RELAY SP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 70 mA | |
On-State Resistance (Max) | 60 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.66000 | $20.66 |
10 | $18.44800 | $184.48 |
25 | $17.61640 | $440.41 |
50 | $17.01560 | $850.78 |
100 | $16.43190 | $1,643.19 |
250 | $15.69152 | $3,922.88 |
500 | $15.15314 | $7,576.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.43798 | $12,437.98 |
2,000 | $12.01053 | $24,021.06 |
3,000 | $11.76720 | $35,301.60 |
5,000 | $11.46762 | $57,338.10 |
7,000 | $11.27438 | $78,920.66 |