
AG70S | |
---|---|
DigiKey Part Number | 3008-AG70S-ND |
Manufacturer | |
Manufacturer Product Number | AG70S |
Description | SSR RELAY SPST-NO 400MA 0-60V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 400 mA | |
On-State Resistance (Max) | 1 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.46000 | $23.46 |
10 | $20.90100 | $209.01 |
25 | $19.96080 | $499.02 |
50 | $19.27760 | $963.88 |
100 | $18.61670 | $1,861.67 |
300 | $17.61483 | $5,284.45 |
500 | $17.16718 | $8,583.59 |
1,000 | $16.57752 | $16,577.52 |
5,000 | $15.28411 | $76,420.55 |