
AA28F | |
---|---|
DigiKey Part Number | 3008-AA28F-ND |
Manufacturer | |
Manufacturer Product Number | AA28F |
Description | SSR RELAY SPST-NO 4.5A 0-40V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 4.5 A | |
On-State Resistance (Max) | 30 mOhms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.00000 | $34.00 |
10 | $30.26900 | $302.69 |
25 | $28.91080 | $722.77 |
50 | $27.91960 | $1,395.98 |
100 | $26.96310 | $2,696.31 |
250 | $25.74708 | $6,436.77 |
500 | $24.86294 | $12,431.47 |
1,000 | $24.00871 | $24,008.71 |