
TP280121 | |
|---|---|
DigiKey Part Number | 6447-TP280121-ND |
Manufacturer | TotalPhase |
Manufacturer Product Number | TP280121 |
Description | Cheetah SPI Host Adapter |
Customer Reference | |
Detailed Description | Test Equipment SPI Hoster Adapter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TotalPhase | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | SPI Hoster Adapter | |
For Use With/Related Products | Test Equipment | |
Specifications | 0.1 MHz ~ 40+ MHz | |
Weight | 0.141 lb (64 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,285.25000 | $5,285.25 |



