
XPN7R104NC,L1XHQ | |
---|---|
DigiKey Part Number | 264-XPN7R104NCL1XHQTR-ND - Tape & Reel (TR) 264-XPN7R104NCL1XHQCT-ND - Cut Tape (CT) 264-XPN7R104NCL1XHQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPN7R104NC,L1XHQ |
Description | MOSFET N-CH 40V 20A 8TSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 20A (Ta) 840mW (Ta), 65W (Tc) Surface Mount 8-TSON Advance-WF (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | XPN7R104NC,L1XHQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.1mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1290 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 840mW (Ta), 65W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSON Advance-WF (3.1x3.1) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $2.98000 | $29.80 |
2,000 | $2.97241 | $5,944.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.56070 | $12,803.50 |
10,000 | $2.45247 | $24,524.70 |