
XCEZ13V,L3XHF | |
|---|---|
DigiKey Part Number | 264-XCEZ13VL3XHFTR-ND - Tape & Reel (TR) 264-XCEZ13VL3XHFCT-ND - Cut Tape (CT) 264-XCEZ13VL3XHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCEZ13V,L3XHF |
Description | 13 V ZENER DIODE, SOD-523(ESC) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27V Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount ESC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 27V | |
Current - Peak Pulse (10/1000µs) | 6.5A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 42pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38300 | $3.83 |
| 25 | $0.32960 | $8.24 |
| 100 | $0.27580 | $27.58 |
| 250 | $0.24932 | $62.33 |
| 500 | $0.23350 | $116.75 |
| 1,000 | $0.22028 | $220.28 |
| 2,500 | $0.20644 | $516.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.19329 | $1,546.32 |
| 16,000 | $0.18726 | $2,996.16 |
| 24,000 | $0.18424 | $4,421.76 |
| 40,000 | $0.18090 | $7,236.00 |
| 56,000 | $0.17894 | $10,020.64 |
| 80,000 | $0.17707 | $14,165.60 |
| 200,000 | $0.17302 | $34,604.00 |
| 400,000 | $0.17058 | $68,232.00 |

