
TRS15N120HB,S1Q | |
|---|---|
DigiKey Part Number | 264-TRS15N120HBS1Q-ND |
Manufacturer | |
Manufacturer Product Number | TRS15N120HB,S1Q |
Description | DIODE ARRAY SIC 1200V 25A TO-247 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 25A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.45 V @ 7.5 A |
Manufacturer Toshiba Semiconductor and Storage | Speed No Recovery Time > 500mA (Io) |
Packaging Tube | Reverse Recovery Time (trr) 0 ns |
Part Status Active | Current - Reverse Leakage @ Vr 60 µA @ 1200 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction 175°C |
Technology SiC (Silicon Carbide) Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case TO-247-3 |
Current - Average Rectified (Io) (per Diode) 25A | Supplier Device Package TO-247 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.85000 | $108.85 |
| 30 | $65.51433 | $1,965.43 |
| 120 | $56.02058 | $6,722.47 |
| 510 | $49.37010 | $25,178.75 |


