
TPW1500CNH,L1Q | |
---|---|
DigiKey Part Number | 264-TPW1500CNH,L1QTR-ND - Tape & Reel (TR) 264-TPW1500CNH,L1QCT-ND - Cut Tape (CT) 264-TPW1500CNH,L1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPW1500CNH,L1Q |
Description | PB-F POWER MOSFET TRANSISTOR DSO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 38A (Tc) 800mW (Ta), 142W (Tc) Surface Mount 8-DSOP Advance |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 15.4mOhm @ 19A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta), 142W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSOP Advance | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.58000 | $27.58 |
10 | $17.93800 | $179.38 |
100 | $12.47640 | $1,247.64 |
500 | $10.70572 | $5,352.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $8.74650 | $43,732.50 |