
TPH8R808QM,LQ | |
---|---|
DigiKey Part Number | 264-TPH8R808QMLQTR-ND - Tape & Reel (TR) 264-TPH8R808QMLQCT-ND - Cut Tape (CT) 264-TPH8R808QMLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH8R808QM,LQ |
Description | 80V UMOS9-H SOP-ADVANCE(N) 8.8MO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 79A (Ta), 52A (Tc) 3W (Ta), 109W (Tc) Surface Mount 8-SOP Advance (5x5.75) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 8.8mOhm @ 26A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1750 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 109W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5.75) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.29000 | $10.29 |
10 | $6.48700 | $64.87 |
100 | $4.27650 | $427.65 |
500 | $3.32720 | $1,663.60 |
1,000 | $3.02156 | $3,021.56 |
2,000 | $2.77797 | $5,555.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.45248 | $12,262.40 |
10,000 | $2.29921 | $22,992.10 |