N-Channel 200 V 13A (Ta) 1.6W (Ta), 57W (Tc) Surface Mount 8-SOP Advance (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 13A (Ta) 1.6W (Ta), 57W (Tc) Surface Mount 8-SOP Advance (5x5)
TPHR8504PL,L1Q

TPH6400ENH,L1Q

DigiKey Part Number
TPH6400ENHL1QTR-ND - Tape & Reel (TR)
TPH6400ENHL1QCT-ND - Cut Tape (CT)
TPH6400ENHL1QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPH6400ENH,L1Q
Description
MOSFET N-CH 200V 13A 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 13A (Ta) 1.6W (Ta), 57W (Tc) Surface Mount 8-SOP Advance (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPH6400ENH,L1Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 300µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
11.2 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
1.6W (Ta), 57W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
8-SOP Advance (5x5)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
64mOhm @ 6.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,277
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.62000$21.62
10$13.91100$139.11
100$9.50410$950.41
500$7.61820$3,809.10
1,000$7.01902$7,019.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$5.95126$29,756.30
10,000$5.73450$57,345.00
Manufacturers Standard Package