TPH2R903PL,L1Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPH2R903PL,L1Q
TPHR8504PL,L1Q

TPH1110FNH,L1Q

DigiKey Part Number
TPH1110FNHL1QTR-ND - Tape & Reel (TR)
TPH1110FNHL1QCT-ND - Cut Tape (CT)
TPH1110FNHL1QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPH1110FNH,L1Q
Description
MOSFET N-CH 250V 10A 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 10A (Ta) 1.6W (Ta), 57W (Tc) Surface Mount 8-SOP Advance (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPH1110FNH,L1Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
112mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
4V @ 300µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta), 57W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP Advance (5x5)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.00000$20.00
10$13.43500$134.35
100$9.26100$926.10
500$7.43614$3,718.07
1,000$7.39324$7,393.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$6.04023$30,201.15
Manufacturers Standard Package