
TPCP8701(TE85L,F,M | |
---|---|
DigiKey Part Number | TPCP8701(TE85LFM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPCP8701(TE85L,F,M |
Description | TRANS 2NPN DUAL 80V 3A PS-8 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 80V 3A 1.77W Surface Mount PS-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 3A | |
Voltage - Collector Emitter Breakdown (Max) | 80V | |
Vce Saturation (Max) @ Ib, Ic | 140mV @ 20mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 400 @ 300mA, 2V | |
Power - Max | 1.77W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | PS-8 | |
Base Product Number |