cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOCP155K

DigiKey Part Number
264-TOCP155K-ND
Manufacturer
Manufacturer Product Number
TOCP155K
Description
FIBER OPTIC TRANSMITTER
Customer Reference
Detailed Description
Fiber Optic Plug Connector Simplex 1000µm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tube
Part Status
Active
Connector Style
-
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
-
Fiber Core Diameter
980µm
Fiber Cladding Diameter
1000µm
Cable Diameter
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Snap-In
Housing Color
-
Boot Color
-
Ingress Protection
-
Features
Protective Cap
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
-
Body Material
-
Operating Temperature
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable